The TIGB5B-7P-RD-C is a SPDT wide rocker switch with a maximum current rating of 15 amps at 125VAC and 30VDC. It features a quick connect termination style and is designed for screw mount applications. The switch has a mechanical life of 100,000 cycles and an electrical life of 25,000 cycles. It can withstand a maximum AC voltage rating of 250V and a maximum power rating of 559.27 watts.
Carling Technologies TIGB5B-7P-RD-C technical specifications.
| Switch Configuration | ON None (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Wide Rocker |
| Max Current Rating | 15@125VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 559.27VA |
| Electrical Life | 25000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.