The TIGC51-6S-WH-MBL is a SPDT rocker switch with a maximum voltage rating of 30V DC and a mechanical life of 100000 cycles. It features a panel mount design and a quick connect termination. The switch is manufactured by Carling Technologies and is compliant with RoHS regulations. The switch is not radiation hardened and is available in bulk packaging.
Sign in to ask questions about the Carling Technologies TIGC51-6S-WH-MBL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies TIGC51-6S-WH-MBL technical specifications.
| Contact Material | Silver, Cadmium |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies TIGC51-6S-WH-MBL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.