
This panel mount SPDT switch features a maximum DC voltage rating of 30V and a mechanical life of 100000 cycles. The switch has silver cadmium contacts and a quick connect termination. It is compliant with RoHS regulations and is packaged in bulk.
Sign in to ask questions about the Carling Technologies TIGC5B-6M-BL-MBL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies TIGC5B-6M-BL-MBL technical specifications.
| Contact Material | Silver, Cadmium |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies TIGC5B-6M-BL-MBL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
