
The TIGC5B-6S-BL-NBL is a 15A SPDT rocker switch from Carling Technologies. It features a black nylon actuator and silver-cadmium contacts with a silver plating. The switch is rated for 30V DC and 250V AC, with an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles. It is available in a bulk packaging quantity of 100 and is RoHS compliant.
Carling Technologies TIGC5B-6S-BL-NBL technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Color | Black |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver |
| Current Rating | 15A |
| Electrical Life | 25000Cycles |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TIG |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies TIGC5B-6S-BL-NBL to view detailed technical specifications.
No datasheet is available for this part.
