
This panel mount SPDT rocker switch features a silver and cadmium contact material, with a mechanical life of 100000 cycles and an electrical life of 25000 cycles. It is rated for a maximum voltage of 250V AC and 30V DC, and is packaged in bulk. The switch has a straight orientation and a quick connect termination, and is made with a black nylon actuator. It is compliant with RoHS regulations.
Sign in to ask questions about the Carling Technologies TIGC5M-6S-BL-MBL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies TIGC5M-6S-BL-MBL technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Contact Material | Silver, Cadmium |
| Electrical Life | 25000Cycles |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies TIGC5M-6S-BL-MBL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.