
This illuminated rocker switch features a silver and cadmium contact material and a nylon actuator. It has a current rating of 15A and a maximum voltage rating of 250V AC and 30V DC. The switch is designed for panel mount and has a mechanical life of 100,000 cycles. It is also RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Carling Technologies TIGC5M-6S-WH-MBL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies TIGC5M-6S-WH-MBL technical specifications.
| Actuator Color | White |
| Actuator Material | Nylon |
| Contact Material | Silver, Cadmium |
| Current Rating | 15A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPDT, SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies TIGC5M-6S-WH-MBL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.