
The TIGC6M-1S-WH-NBL is a panel mount rocker switch with a smooth angled actuator and quick connect termination. It features a straight body with a rectangular panel cutout dimension of 36.83 x 21.08mm. The switch has a maximum current rating of 6A at 125VAC and a maximum power rating of 186.42W. It is designed for use in a variety of applications and has a maximum AC voltage rating of 250V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies TIGC6M-1S-WH-NBL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Style | Smooth Angled Rocker |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 43.18 |
| Product Depth (mm) | 24.38 |
| Panel Cutout Dimensions (mm) | 36.83 X 21.08(Rectangular) |
| Body Length (mm) | 43.18 |
| Body Depth (mm) | 24.38 |
| Actuator Length (mm) | 31.08 |
| Actuator Depth (mm) | 16.51 |
| Terminal Length (mm) | 10.72 |
| Number of Terminals | 6 |
| Switch Configuration | (ON) OFF (ON) |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 186.42VA |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies TIGC6M-1S-WH-NBL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.