
Rocker Switches SW,ROCKER WIRE LEADS
Carling Technologies TIGG55-CJ-1S-BL-FN-SS/1/8-XIT2 technical specifications.
| Actuator Type | Rocker |
| Contact Current Rating | 15A |
| Contact Material | Copper, Brass, Silver |
| Current Rating | 15A |
| Illumination Type | Illuminated |
| Mount | Panel |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies TIGG55-CJ-1S-BL-FN-SS/1/8-XIT2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.