
Switch Rocker DP Quick Connect Smooth Curved Rocker 15A 250VAC 559.27VA
Sign in to ask questions about the Carling Technologies TIGG5B-6S-BL-MBL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies TIGG5B-6S-BL-MBL technical specifications.
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | DP |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies TIGG5B-6S-BL-MBL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.