
Illuminated rocker switch featuring DPST, on-off, latched functionality. Rated for 15A at 28VDC, with a 250V AC maximum voltage rating. Offers a 25,000-cycle electrical life and 100,000-cycle mechanical life. Includes solder terminals and a snap-in panel mount design. Actuator is black nylon with a curved, smooth gloss finish. Approvals include UL, CSA, and VDE.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies TIGK50-6S-BL-NBL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies TIGK50-6S-BL-NBL technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Approvals | UL, CSA, VDE |
| Package/Case | 125 |
| Contact Current Rating | 15A |
| Contact Material | Silver, Copper, Brass, Cadmium |
| Current Rating | 15A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Snap in, Panel |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TIG |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies TIGK50-6S-BL-NBL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
