
This panel mount rocker switch features a straight body with a rectangular panel cutout, measuring 36.83mm x 21.08mm. It has a maximum current rating of 15A at 125VAC and a maximum power rating of 559.27mW. The switch is configured as DPST with an ON/OFF configuration and has four terminals. It is designed for panel mounting and has a maximum AC voltage rating of 250V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies TIGK51-1F-BL-B/ON-OFF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Style | Rocker |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 53.08 |
| Product Depth (mm) | 19.05 |
| Panel Cutout Dimensions (mm) | 36.83 X 21.08(Rectangular) |
| Body Length (mm) | 53.08 |
| Body Depth (mm) | 19.05 |
| Actuator Length (mm) | 31.08 |
| Actuator Depth (mm) | 16.51 |
| Actuator Height (mm) | 3.96(Min) |
| Terminal Length (mm) | 10.72 |
| Number of Terminals | 4 |
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | DPST |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies TIGK51-1F-BL-B/ON-OFF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.