
This DPST panel mount switch from Carling Technologies features a silver cadmium contact material and a maximum DC voltage rating of 30V. It is designed for 100000 mechanical cycles and is available in bulk packaging. The switch is RoHS compliant and has a quick connect termination. It is not radiation hardened and is intended for use in non-hazardous environments.
Sign in to ask questions about the Carling Technologies TIGK51-6M-BL-MBL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies TIGK51-6M-BL-MBL technical specifications.
| Contact Material | Silver, Cadmium |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies TIGK51-6M-BL-MBL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.