The TIGK51-6S-BL-MBL is a DPST panel mount switch with a maximum DC voltage rating of 30V and a mechanical life of 100000 cycles. It features a silver, cadmium contact material and a quick connect termination. This switch is RoHS compliant and available in bulk packaging. It is designed for panel mount applications and is not radiation hardened.
Sign in to ask questions about the Carling Technologies TIGK51-6S-BL-MBL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies TIGK51-6S-BL-MBL technical specifications.
| Contact Material | Silver, Cadmium |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies TIGK51-6S-BL-MBL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.