DPST illuminated rocker switch featuring a 15A 250VAC / 30VDC rating. This panel-mount switch offers quick connect termination and a mechanical life of 100,000 cycles. The black nylon rocker actuator provides a curved/smooth face with a gloss finish. Designed for ON-OFF functionality, it boasts an electrical life of 25,000 cycles and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies TIGK51-6S-BL-NBL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Package/Case | 125 |
| Color | Black |
| Contact Current Rating | 15A |
| Contact Material | Copper, Brass, Silver, Cadmium |
| Current Rating | 15A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TIG |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies TIGK51-6S-BL-NBL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
