This DPST panel mount switch features silver cadmium contacts and a maximum voltage rating of 30V DC. It can withstand 100000 mechanical cycles and is available in bulk packaging. The switch is RoHS compliant and has a quick connect termination. It is designed for use in panel mount applications.
Sign in to ask questions about the Carling Technologies TIGK51-6S-WH-MBL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies TIGK51-6S-WH-MBL technical specifications.
| Contact Material | Silver, Cadmium |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies TIGK51-6S-WH-MBL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.