
This Long Smooth/Narrow Rocker Panel Mount Switch features a DPST configuration with a maximum current rating of 15A at 125VAC and a maximum power rating of 559.27mW. It has a panel cutout dimension of 36.83mm x 21.08mm and a body depth of 19.05mm. The switch is designed for panel mounting and has a straight body orientation.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Long Smooth/Narrow Rocker |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 49.27 |
| Product Depth (mm) | 19.05 |
| Panel Cutout Dimensions (mm) | 36.83 X 21.08(Rectangular) |
| Body Length (mm) | 49.27 |
| Body Depth (mm) | 19.05 |
| Actuator Length (mm) | 31.08 |
| Actuator Depth (mm) | 7.92 |
| Actuator Height (mm) | 1.98(Min) |
| Terminal Length (mm) | 8.76 |
| Number of Terminals | 4 |
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | DPST |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |