This DPST panel mount switch features silver cadmium contacts and a maximum voltage rating of 30V DC. It is designed for 100000 cycles of mechanical life and is available in bulk packaging. The switch is RoHS compliant and has a screw termination. It is not radiation hardened.
Sign in to ask questions about the Carling Technologies TIGK54-6S-BL-MBL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies TIGK54-6S-BL-MBL technical specifications.
| Contact Material | Silver, Cadmium |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies TIGK54-6S-BL-MBL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.