This DPST panel mount switch features silver cadmium contacts and a maximum voltage rating of 30V DC. It is designed for 100000 cycles of mechanical life and is packaged in bulk. The switch is RoHS compliant and not radiation hardened. It is suitable for use in applications with a maximum voltage rating of 250V AC.
Carling Technologies TIGK55-6M-BL-MBL technical specifications.
| Contact Material | Silver, Cadmium |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Compliant |
No datasheet is available for this part.