This panel mount switch features a maximum voltage rating of 30V DC and 250V AC, with a mechanical life of 100000 cycles. The switch has silver cadmium contacts and is available in a bulk packaging configuration. It is not radiation hardened and is compliant with RoHS regulations. The switch is designed for panel mounting with a quick connect termination.
Sign in to ask questions about the Carling Technologies TIGK5B-6S-BL-MBL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies TIGK5B-6S-BL-MBL technical specifications.
| Contact Material | Silver, Cadmium |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies TIGK5B-6S-BL-MBL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.