This DPST panel mount switch features a silver, cadmium contact material and is rated for 30V DC. It has a mechanical life of 100000 cycles and is available in bulk packaging. The switch is not radiation hardened and is compliant with RoHS regulations. It has a quick connect termination and is suitable for panel mount applications.
Carling Technologies TIGK5B-6S-WH-MBL technical specifications.
| Contact Material | Silver, Cadmium |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Compliant |
No datasheet is available for this part.