
Switch Rocker ON None OFF DPST Quick Connect Curved Rocker 20A 277VAC 1491.4VA Bulk
Carling Technologies TIGK721-6M-BL-MBL technical specifications.
| Actuator Type | Rocker |
| Contact Current Rating | 20A |
| Contact Material | Copper, Brass, Silver |
| Max Voltage Rating (AC) | 277V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
No datasheet is available for this part.