
This is a DPST rocker switch with a long smooth/narrow actuator style, designed for panel mounting. It has a maximum current rating of 20 amps at 277 volts AC and a maximum power rating of 1491.4 watts. The switch is available in a variety of configurations, including ON None OFF and has a terminal length of 8.76mm. The panel cutout dimensions are 36.83mm x 21.08mm, and the switch has a body length and depth of 49.27mm and 19.05mm, respectively.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Long Smooth/Narrow Rocker |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 49.27 |
| Product Depth (mm) | 19.05 |
| Panel Cutout Dimensions (mm) | 36.83 X 21.08(Rectangular) |
| Body Length (mm) | 49.27 |
| Body Depth (mm) | 19.05 |
| Actuator Length (mm) | 31.08 |
| Actuator Depth (mm) | 7.92 |
| Actuator Height (mm) | 1.98(Min) |
| Terminal Length (mm) | 8.76 |
| Number of Terminals | 4 |
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | DPST |
| Max Current Rating | 20@277VACA |
| Max AC Voltage Rating | 277V |
| Max Power Rating | 1491.4VA |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |