
This panel mount rocker switch features a smooth angled rocker actuator and a quick connect termination style. It has a panel cutout dimension of 36.83 x 21.08 mm and a body length and depth of 43.18 and 24.38 mm, respectively. The switch has a maximum current rating of 15A at 125VAC and a maximum AC voltage rating of 250V. It is designed for use in a variety of applications and has a power rating of 559.27 watts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies TIGL51-1S-WH-NBL/ON-OFF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Style | Smooth Angled Rocker |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 43.18 |
| Product Depth (mm) | 24.38 |
| Panel Cutout Dimensions (mm) | 36.83 X 21.08(Rectangular) |
| Body Length (mm) | 43.18 |
| Body Depth (mm) | 24.38 |
| Actuator Length (mm) | 31.08 |
| Actuator Depth (mm) | 16.51 |
| Terminal Length (mm) | 10.72 |
| Number of Terminals | 6 |
| Switch Configuration | ON None ON |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies TIGL51-1S-WH-NBL/ON-OFF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.