This DPDT panel mount switch features a silver, cadmium contact material and is rated for 30V DC. It has a mechanical life of 100000 cycles and is available in bulk packaging. The switch is RoHS compliant and not radiation hardened. It is designed for panel mount applications and has a quick connect termination.
Sign in to ask questions about the Carling Technologies TIGL51-6M-BL-MBL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies TIGL51-6M-BL-MBL technical specifications.
| Contact Material | Silver, Cadmium |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies TIGL51-6M-BL-MBL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.