This DPDT rocker switch from Carling Technologies features a silver, cadmium contact material and is rated for 30V DC. It has a mechanical life of 100000 cycles and is suitable for panel mount applications. The switch is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Carling Technologies TIGL51-6S-WH-MBL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies TIGL51-6S-WH-MBL technical specifications.
| Contact Material | Silver, Cadmium |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies TIGL51-6S-WH-MBL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.