
This 6A DPDT panel mount switch from Carling Technologies features a silver, cadmium contact material and a maximum DC voltage rating of 30V. It is designed to withstand 100,000 mechanical cycles and is available in bulk packaging. The switch is RoHS compliant and has a quick connect termination. It is not radiation hardened and is suitable for use in a variety of applications.
Sign in to ask questions about the Carling Technologies TIGL5B-6S-BL-MBL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies TIGL5B-6S-BL-MBL technical specifications.
| Contact Material | Silver, Cadmium |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies TIGL5B-6S-BL-MBL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.