
This is a long smooth/narrow rocker panel mount switch with a DPDT configuration, rated for 250VAC and 6A. It has a panel cutout of 36.83mm x 21.08mm and a body length of 49.27mm. The switch has a maximum power rating of 186.42W and is suitable for panel mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies TIGL63-2L-WH-A/POLY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Style | Long Smooth/Narrow Rocker |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 49.27 |
| Product Depth (mm) | 19.05 |
| Panel Cutout Dimensions (mm) | 36.83 X 21.08(Rectangular) |
| Body Length (mm) | 49.27 |
| Body Depth (mm) | 19.05 |
| Actuator Length (mm) | 31.08 |
| Actuator Depth (mm) | 7.92 |
| Actuator Height (mm) | 1.98(Min) |
| Terminal Length (mm) | 10 |
| Number of Terminals | 6 |
| Switch Configuration | ON None ON |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 186.42VA |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies TIGL63-2L-WH-A/POLY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.