
Switch Rocker ON None (ON) DPDT Wire Lead Smooth Curved Rocker 6A 250VAC 186.42VA Bulk
Carling Technologies TIGL6F-6S-BL-MBL technical specifications.
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.