Switch Rocker ON None ON DPDT Quick Connect Smooth Curved Rocker 20A 277VAC 1491.4VA Bulk
Sign in to ask questions about the Carling Technologies TIGL721-6S-BL-MBL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies TIGL721-6S-BL-MBL technical specifications.
| Max Voltage Rating (AC) | 277V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies TIGL721-6S-BL-MBL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.