
The TIGLK51-CJ-1C-BL-A is a panel mount switch with a cross serrated rocker actuator style and quick connect termination. It has a straight body orientation and a rectangular panel cutout dimension of 36.83 x 21.08 mm. The switch has a DPDT configuration and six terminals. It is designed for panel mounting and has a product length and depth of 49.27 and 19.05 mm, respectively.
Carling Technologies TIGLK51-CJ-1C-BL-A technical specifications.
| Actuator Style | Cross Serrated Rocker |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 49.27 |
| Product Depth (mm) | 19.05 |
| Panel Cutout Dimensions (mm) | 36.83 X 21.08(Rectangular) |
| Body Length (mm) | 49.27 |
| Body Depth (mm) | 19.05 |
| Actuator Length (mm) | 31.08 |
| Actuator Depth (mm) | 16.51 |
| Actuator Height (mm) | 1.98(Min) |
| Terminal Length (mm) | 10.72 |
| Number of Terminals | 6 |
| Switch Configuration | ON None ON |
| Pole Throw Configuration | DPDT |
| Cage Code | 73559 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies TIGLK51-CJ-1C-BL-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.