
This Long Smooth/Narrow Rocker Panel Mount Switch features a DPDT configuration and ON OFF ON switch configuration. It has a maximum current rating of 15A at 125VAC and a maximum power rating of 559.27mW. The switch is designed for panel mount applications and has a body length of 53.08mm and a body depth of 19.05mm.
Carling Technologies TIGM54-2L-D-WH-B technical specifications.
| Actuator Style | Long Smooth/Narrow Rocker |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 53.08 |
| Product Depth (mm) | 19.05 |
| Panel Cutout Dimensions (mm) | 36.83 X 21.08(Rectangular) |
| Body Length (mm) | 53.08 |
| Body Depth (mm) | 19.05 |
| Actuator Length (mm) | 31.08 |
| Actuator Depth (mm) | 7.92 |
| Actuator Height (mm) | 3.96(Min) |
| Terminal Length (mm) | 8.76 |
| Number of Terminals | 6 |
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies TIGM54-2L-D-WH-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.