
This 6A DPDT panel mount switch has a maximum voltage rating of 250V AC and 30V DC. It is designed for 100,000 mechanical cycles and features a silver, cadmium contact material. The switch is packaged in bulk and is RoHS compliant. It is mounted via screw termination and is suitable for use in a variety of applications.
Sign in to ask questions about the Carling Technologies TIGM54-6M-BL-MBL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies TIGM54-6M-BL-MBL technical specifications.
| Contact Material | Silver, Cadmium |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies TIGM54-6M-BL-MBL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.