
This DPDT rocker switch features a silver, cadmium contact material and is rated for a maximum DC voltage of 30V. It has a mechanical life of 100000 cycles and is designed for panel mount applications with screw termination. The switch is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the Carling Technologies TIGM5E-6M-BL-MBL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies TIGM5E-6M-BL-MBL technical specifications.
| Contact Material | Silver, Cadmium |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies TIGM5E-6M-BL-MBL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.