The TIGM5M-6M-BL-MBL is a DPDT panel mount rocker switch with a maximum DC voltage rating of 30V and a mechanical life of 100000 cycles. It features silver contacts with cadmium and is packaged in bulk. The switch is not radiation hardened and is compliant with RoHS regulations. It has a quick connect termination and is suitable for panel mounting.
Sign in to ask questions about the Carling Technologies TIGM5M-6M-BL-MBL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies TIGM5M-6M-BL-MBL technical specifications.
| Contact Material | Silver, Cadmium |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies TIGM5M-6M-BL-MBL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.