
This DPDT rocker switch features a silver and cadmium contact material and a nylon actuator with a black color. It has a maximum voltage rating of 250V AC and 30V DC, with an electrical life of 25000 cycles. The switch is designed for panel mount and has a quick connect termination. It is RoHS compliant and not radiation hardened.
Sign in to ask questions about the Carling Technologies TIGM5M-6S-BL-MBL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies TIGM5M-6S-BL-MBL technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Contact Material | Silver, Cadmium |
| Electrical Life | 25000Cycles |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies TIGM5M-6S-BL-MBL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.