This DPDT panel mount switch features silver and cadmium contacts and a maximum DC voltage rating of 30V. It is designed to withstand 100,000 mechanical cycles and is available in bulk packaging. The switch is RoHS compliant and features a quick connect termination. It is not radiation hardened and is suitable for use in applications where a DPDT configuration is required.
Carling Technologies TIGM5M-6S-WH-MBL technical specifications.
| Contact Material | Silver, Cadmium |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.