
This long lined rocker switch features a panel mount design with 6 terminals and a DPDT configuration. It has a maximum current rating of 15 amps at 125VAC and a maximum AC voltage rating of 250V. The switch is rated for a maximum power of 559.27 milliwatts. The dimensions of the switch are 39.87mm in length, 22.86mm in depth, and 36.83mm x 21.08mm in panel cutout dimensions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies TIGM5M-CJ-1L-BL-FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Style | Long Lined Rocker |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 39.87 |
| Product Depth (mm) | 22.86 |
| Panel Cutout Dimensions (mm) | 36.83 X 21.08(Rectangular) |
| Body Length (mm) | 39.87 |
| Body Depth (mm) | 22.86 |
| Actuator Length (mm) | 31.08 |
| Actuator Depth (mm) | 16.51 |
| Terminal Length (mm) | 10.72 |
| Number of Terminals | 6 |
| Switch Configuration | (ON) OFF (ON) |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies TIGM5M-CJ-1L-BL-FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.