
Switch Rocker (ON) OFF (ON) DPDT PC Pins Smooth Curved Rocker 15A 250VAC 559.27VA Bulk
Carling Technologies TIGM5U-6S-BL-MBL technical specifications.
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.