
Rocker Switches DPDT (ON)-OFF-(ON)
Checking distributor stock and pricing after the page loads.
Carling Technologies TIGM6E-1S-WH-XML1 technical specifications.
| Current Rating | 6A |
| Mount | Panel |
| Package Quantity | 100 |
| Series | TIG |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.