
The TIGM7M-6S-BL-MBL is a 6-pole double-pole double-throw panel mount rocker switch with a smooth curved actuator. It features a quick connect termination style and is designed for panel mounting. The switch has a rectangular panel cutout dimension of 36.83mm x 21.08mm and measures 43.18mm in length and 24.38mm in depth. It has six terminals and a terminal length of 10.72mm. The switch is suitable for use in a variety of applications.
Sign in to ask questions about the Carling Technologies TIGM7M-6S-BL-MBL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies TIGM7M-6S-BL-MBL technical specifications.
| Actuator Style | Smooth Curved Rocker |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 43.18 |
| Product Depth (mm) | 24.38 |
| Panel Cutout Dimensions (mm) | 36.83 X 21.08(Rectangular) |
| Body Length (mm) | 43.18 |
| Body Depth (mm) | 24.38 |
| Actuator Length (mm) | 31.08 |
| Actuator Depth (mm) | 16.51 |
| Terminal Length (mm) | 10.72 |
| Number of Terminals | 6 |
| Switch Configuration | (ON) OFF (ON) |
| Pole Throw Configuration | DPDT |
| Cage Code | 73559 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies TIGM7M-6S-BL-MBL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.