
This panel mount rocker switch features a smooth angled rocker actuator and a solder lug termination style. It has a panel cutout dimension of 36.83 x 21.08mm and a body depth of 22.86mm. The switch is rated for a maximum current of 15A at 125VAC and a maximum AC voltage rating of 250V. It has a power rating of 559.27mW and a 3PDT pole throw configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies TIHL50-1S-BL-FN SS/I-O datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Style | Smooth Angled Rocker |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 39.87 |
| Product Depth (mm) | 22.86 |
| Panel Cutout Dimensions (mm) | 36.83 X 21.08(Rectangular) |
| Body Length (mm) | 39.87 |
| Body Depth (mm) | 22.86 |
| Actuator Length (mm) | 31.08 |
| Actuator Depth (mm) | 16.51 |
| Terminal Length (mm) | 7.75 |
| Number of Terminals | 9 |
| Switch Configuration | ON None ON |
| Pole Throw Configuration | 3PDT |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies TIHL50-1S-BL-FN SS/I-O to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.