
This 52.37mm panel mount rocker switch features a straight body with a 3PDT pole throw configuration and a maximum current rating of 6A at 125VAC. The switch has a maximum AC voltage rating of 250V and a maximum power rating of 186.42W. It is designed for panel mounting with a rectangular cutout dimension of 36.83mm x 21.08mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies TIHM6L-1S-2L-D-BL-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Style | Rocker |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 52.37 |
| Product Height (mm) | 37.87(Min) |
| Panel Cutout Dimensions (mm) | 36.83 X 21.08(Rectangular) |
| Body Length (mm) | 52.37 |
| Body Depth (mm) | 27.63 |
| Body Height (mm) | 19.3 |
| Actuator Length (mm) | 31.08 |
| Actuator Height (mm) | 10.82(Min) |
| Terminal Length (mm) | 7.75 |
| Number of Terminals | 9 |
| Switch Configuration | (ON) OFF (ON) |
| Pole Throw Configuration | 3PDT |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 186.42VA |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies TIHM6L-1S-2L-D-BL-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.