
This panel mount switch features a smooth angled rocker actuator with 8 terminals and a 4PST configuration. It has a maximum current rating of 15A at 125VAC and a maximum power rating of 559.27mW. The switch is designed for panel mounting with a rectangular cutout dimension of 36.83mm x 21.08mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies TIIK51-1S-BL-A/I-O datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Style | Smooth Angled Rocker |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 48.06 |
| Product Depth (mm) | 36.47 |
| Product Height (mm) | 40.78(Min) |
| Panel Cutout Dimensions (mm) | 36.83 X 21.08(Rectangular) |
| Body Length (mm) | 48.06 |
| Body Depth (mm) | 36.47 |
| Body Height (mm) | 28.8 |
| Actuator Length (mm) | 31.08 |
| Actuator Depth (mm) | 16.51 |
| Actuator Height (mm) | 1.98(Min) |
| Terminal Length (mm) | 10.72 |
| Number of Terminals | 8 |
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | 4PST |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies TIIK51-1S-BL-A/I-O to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.