
This is a long smooth/narrow rocker panel mount switch with a maximum current rating of 15 amps at 125 volts AC and a maximum power rating of 559 milliwatts. It has a switch configuration of ON None OFF and a pole throw configuration of SPST. The switch is rated for a maximum AC voltage of 250 volts and is available in a panel mount package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies TILA53-2L-RD-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Style | Long Smooth/Narrow Rocker |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 49.27 |
| Product Depth (mm) | 15.26 |
| Product Height (mm) | 38.24(Min) |
| Panel Cutout Dimensions (mm) | 36.83 X 21.08(Rectangular) |
| Body Length (mm) | 49.27 |
| Body Depth (mm) | 15.26 |
| Body Height (mm) | 26.26 |
| Actuator Length (mm) | 31.08 |
| Actuator Depth (mm) | 7.92 |
| Actuator Height (mm) | 1.98(Min) |
| Terminal Length (mm) | 10 |
| Number of Terminals | 2 |
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | SPST |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies TILA53-2L-RD-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.