Switch Rocker ON None OFF SPST PC Pins Cross Serrated Rocker 15A 250VAC 559.27VA Bulk
Sign in to ask questions about the Carling Technologies TILA56-1C-BL-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies TILA56-1C-BL-A technical specifications.
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies TILA56-1C-BL-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.