
This panel mount/through hole switch features a smooth angled rocker actuator and a PC pin termination style. It has a maximum current rating of 15A at 125VAC and a maximum power rating of 559.27mW. The switch is available in a variety of configurations, including SPST and ON None OFF. It has a rectangular panel cutout dimension of 36.83mm x 21.08mm and a body height of 26.26mm.
Carling Technologies TILA56-1S-RD-A technical specifications.
| Actuator Style | Smooth Angled Rocker |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| Product Length (mm) | 49.27 |
| Product Depth (mm) | 16.51 |
| Product Height (mm) | 32.38(Min) |
| Panel Cutout Dimensions (mm) | 36.83 X 21.08(Rectangular) |
| Body Length (mm) | 49.27 |
| Body Depth (mm) | 15.26 |
| Body Height (mm) | 26.26 |
| Actuator Length (mm) | 31.08 |
| Actuator Depth (mm) | 16.51 |
| Actuator Height (mm) | 1.98(Min) |
| Terminal Length (mm) | 8.89 |
| Number of Terminals | 2 |
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | SPST |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.