
The TILC65-1L-RD-FN is a panel mount rocker switch with a 3-pole SPDT configuration, rated for 6 amps at 125 volts AC and 250 volts AC. It has a maximum power rating of 186.42 watts and is available in a panel mount configuration. The switch has a long lined rocker actuator style and a wire lead termination style. It measures 39.87mm in length and 22.86mm in depth, with a panel cutout dimension of 36.83mm by 21.08mm. The switch is suitable for use in a variety of applications requiring a reliable and efficient switching solution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies TILC65-1L-RD-FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Style | Long Lined Rocker |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 39.87 |
| Product Depth (mm) | 22.86 |
| Panel Cutout Dimensions (mm) | 36.83 X 21.08(Rectangular) |
| Body Length (mm) | 39.87 |
| Body Depth (mm) | 22.86 |
| Actuator Length (mm) | 31.08 |
| Actuator Depth (mm) | 16.51 |
| Terminal Length (mm) | 152.4 |
| Number of Terminals | 3 |
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 186.42VA |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies TILC65-1L-RD-FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.