The TLGG-DA-LTA100-TG-BA/6V is a rocker switch with a SPST configuration, rated for 10A at 125VAC and 250VAC maximum AC voltage. It has a maximum power rating of 372.85W and a mechanical life of 100,000 cycles. The switch is suitable for panel mount applications and has a minimum operating temperature of 0°C and a maximum operating temperature of 65.6°C.
Carling Technologies TLGG-DA-LTA100-TG-BA/6V technical specifications.
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Rocker |
| Max Current Rating | 10@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 372.85VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies TLGG-DA-LTA100-TG-BA/6V to view detailed technical specifications.
No datasheet is available for this part.