The TLGG-DA-LTA101-TA-WG/250N is a SPST rocker switch with a maximum current rating of 10A at 125VAC and a maximum AC voltage rating of 250V. It has a maximum power rating of 372.85W and an electrical life of 50,000 cycles. The switch is designed for panel mount applications and has a termination style of quick connect. It can operate in temperatures ranging from 0 to 65.6 degrees Celsius.
Carling Technologies TLGG-DA-LTA101-TA-WG/250N technical specifications.
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Rocker |
| Max Current Rating | 10@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 372.85VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.