This SPST rocker switch features a max current rating of 10 amps at 125VAC and a max AC voltage rating of 250 volts. It has an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles. The switch is panel mountable and has a termination style of quick connect. It operates between 0°C and 65.6°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Rocker |
| Max Current Rating | 10@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |